395-066-523-102

Heilind Number:EDA395-066-523-102
Manufacturer:EDAC
Manufacturer Number:395-066-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-102

Detailed Description

Introducing our high-performance Black Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal efficiency, it features a single row with 66 positions, allowing for multiple connections within a compact space. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a contact material of Copper Alloy, this connector ensures reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for seamless and secure board-to-board connections in your electronic devices.