395-066-523-204

Heilind Number:EDA395-066-523-204
Manufacturer:EDAC
Manufacturer Number:395-066-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-204

Detailed Description

Efficiently connect and power your devices with this high-quality Black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With 66 positions and a pitch of .1 inches, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees secure and stable transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects. Trust in its quality and durability for seamless connectivity solutions.