395-066-523-404

Heilind Number:EDA395-066-523-404
Manufacturer:EDAC
Manufacturer Number:395-066-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-404

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. Featuring a single row design with 66 copper alloy contacts, it offers seamless power transfer with an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it guarantees precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse electronic applications. Upgrade your setup with this essential component for seamless board-to-board connections.