395-066-523-458

Heilind Number:EDA395-066-523-458
Manufacturer:EDAC
Manufacturer Number:395-066-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single-row configuration with 66 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your connectivity experience with this essential component.