395-066-523-512

Heilind Number:EDA395-066-523-512
Manufacturer:EDAC
Manufacturer Number:395-066-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. With two rows and 66 positions, this connector offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronics projects. Elevate your connectivity game with this essential PCB connector.