395-066-523-588

Heilind Number:EDA395-066-523-588
Manufacturer:EDAC
Manufacturer Number:395-066-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-588

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it effortlessly integrates into your setup with its straight mount orientation. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. The copper alloy contact material guarantees reliable conductivity, while the 66 positions offer ample room for seamless connections. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Trust in its quality for optimum performance in your projects.