395-066-523-604

Heilind Number:EDA395-066-523-604
Manufacturer:EDAC
Manufacturer Number:395-066-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-604

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration in electronic devices, it features a single row with 66 positions for optimal data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Upgrade your setup with this essential connector for enhanced functionality and efficiency.