395-066-523-803

Heilind Number:EDA395-066-523-803
Manufacturer:EDAC
Manufacturer Number:395-066-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-523-803

Detailed Description

Enhance your PCB connections with our durable and efficient board-to-board connector. Designed for seamless integration, this connector features 66 positions arranged in two rows with a pitch of .1 inches, ensuring precise and reliable contact. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees optimal performance even in harsh environments, while the copper alloy contact material offers superior conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.