395-066-524-108

Heilind Number:EDA395-066-524-108
Manufacturer:EDAC
Manufacturer Number:395-066-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures efficient power transmission at a rated amperage of 3A. Its 66 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer ample room for multiple connections. Crafted with precision using copper alloy contacts, it guarantees reliable and low-resistance signal transfer. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality construction for secure and stable interboard connections in your electronic projects.