395-066-524-403

Heilind Number:EDA395-066-524-403
Manufacturer:EDAC
Manufacturer Number:395-066-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-524-403

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 66 positions for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh environments. The copper alloy contact material guarantees a secure and stable connection, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precision and efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.