395-066-524-412

Heilind Number:EDA395-066-524-412
Manufacturer:EDAC
Manufacturer Number:395-066-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-524-412

Detailed Description

Enhance your electronic connections with our state-of-the-art Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring optimal compatibility and performance. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precision alignment is easily achieved. Each contact is made from high-quality Copper Alloy, promoting efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to streamline your PCB connections with ease and reliability.