395-066-524-504

Heilind Number:EDA395-066-524-504
Manufacturer:EDAC
Manufacturer Number:395-066-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-524-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 66 positions, this connector offers ample space for seamless connections. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and .1-inch pitch cater to various power and signal requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your PCB assembly now with this essential component.