395-066-524-858

Heilind Number:EDA395-066-524-858
Manufacturer:EDAC
Manufacturer Number:395-066-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-524-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of 66 copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for efficient PCB assembly, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.