395-066-525-101

Heilind Number:EDA395-066-525-101
Manufacturer:EDAC
Manufacturer Number:395-066-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-101

Detailed Description

Introducing the 395-066-525-101 Black Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Engineered for durability and efficiency, this connector boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity and fire resistance. With a compact design featuring one row of 66 positions and a pitch of .1 inch, it offers precise and space-saving connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 395-066-525-101 for superior performance in your electronic projects.