395-066-525-102

Heilind Number:EDA395-066-525-102
Manufacturer:EDAC
Manufacturer Number:395-066-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-102

Detailed Description

Upgrade your PCB connections with our high-performance 395-066-525-102 Card Edge Connector. Designed for maximum efficiency, this sleek black connector features 66 positions in a single row, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is precisely crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for your PCB layouts. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade to the 395-066-525-102 and experience seamless connectivity like never before.