395-066-525-108

Heilind Number:EDA395-066-525-108
Manufacturer:EDAC
Manufacturer Number:395-066-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-108

Detailed Description

Enhance your PCB connectivity with our sleek and reliable Black Card Edge Connector, SKU 395-066-525-108. Designed for optimal performance, this connector features a single row with 66 positions, ensuring seamless transmission of data. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in our product to deliver consistent and high-speed connectivity for your PCB applications.