395-066-525-212

Heilind Number:EDA395-066-525-212
Manufacturer:EDAC
Manufacturer Number:395-066-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-212

Detailed Description

Introducing the 395-066-525-212 Board To Board PCB Connector, a reliable and high-performance solution for your connectivity needs. Featuring a sleek black design, this connector is not only aesthetically pleasing but also built to last with a housing material of UL 94V-0 Thermoplastic Polyester. With two rows and 66 positions, it offers ample room for efficient connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Trust in the quality and durability of this connector for seamless board-to-board connections in your electronic projects.