395-066-525-402

Heilind Number:EDA395-066-525-402
Manufacturer:EDAC
Manufacturer Number:395-066-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-402

Detailed Description

Introducing our high-performance 395-066-525-402 Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the single-row design with 66 positions allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of electronic devices. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this essential component, available now in our extensive lineup of connectors.