395-066-525-458

Heilind Number:EDA395-066-525-458
Manufacturer:EDAC
Manufacturer Number:395-066-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-458

Detailed Description

Introducing our high-performance 395-066-525-458 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 66 positions in a single row, ensuring optimal connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 rated Thermoplastic Polyester, offers both aesthetic appeal and flame-retardant protection. Each contact is meticulously constructed from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in the 395-066-525-458 for high-speed, high-efficiency connectivity in your PCB designs.