395-066-525-488

Heilind Number:EDA395-066-525-488
Manufacturer:EDAC
Manufacturer Number:395-066-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-488

Detailed Description

Introducing the 395-066-525-488 Black Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. With an amperage of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance and safety. Featuring a single row with 66 positions and contact material made of durable Copper Alloy, it offers high-speed data transfer with minimal signal loss. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Upgrade your connectivity with the 395-066-525-488, the perfect choice for professionals in the field of electronics.