395-066-525-507

Heilind Number:EDA395-066-525-507
Manufacturer:EDAC
Manufacturer Number:395-066-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-507

Detailed Description

Introducing the 395-066-525-507 Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. This sleek and durable connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and reliability in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers precision and efficiency in data transmission. Featuring 66 positions and a straight mount orientation, it allows for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 395-066-525-507 for fast, secure, and high-performance board-to-board connections.