395-066-525-512

Heilind Number:EDA395-066-525-512
Manufacturer:EDAC
Manufacturer Number:395-066-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-512

Detailed Description

Introducing our Black Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of 66 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it allows for high-density integration while maintaining signal integrity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in a variety of applications. Trust in our connector to deliver exceptional performance and durability for all your PCB connectivity needs.