395-066-525-603

Heilind Number:EDA395-066-525-603
Manufacturer:EDAC
Manufacturer Number:395-066-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-603

Detailed Description

Introducing our 395-066-525-603 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only guarantees durability but also meets stringent safety standards. Featuring a single row design with 66 copper alloy contact positions, it ensures reliable and efficient power transfer. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in our high-quality product to streamline your PCB connectivity needs.