395-066-525-807

Heilind Number:EDA395-066-525-807
Manufacturer:EDAC
Manufacturer Number:395-066-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-807

Detailed Description

Enhance your PCB connectivity with our 395-066-525-807 Card Edge Connector in sleek Black. This high-performance connector boasts a 3A amperage, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and efficient data transmission. With two rows and 66 positions, it offers ample connectivity options. The .1" pitch and .2" row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your electronics with this essential component, available in our comprehensive range of PCB connectors.