395-066-525-812

Heilind Number:EDA395-066-525-812
Manufacturer:EDAC
Manufacturer Number:395-066-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-525-812

Detailed Description

Introducing our cutting-edge 395-066-525-812 Card Edge Connector, designed for seamless and high-performance PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers a total of 66 positions for maximum connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality even in extreme conditions. Trust in this connector to deliver exceptional performance in all your PCB connectivity needs.