395-066-540-108

Heilind Number:EDA395-066-540-108
Manufacturer:EDAC
Manufacturer Number:395-066-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Crafted with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transfer, while the 66 positions offer ample room for seamless connection. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for tight spaces on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its straight mount orientation for easy installation and count on its 3A amperage for consistent performance. Elevate your PCB connectivity with this essential component.