395-066-540-203

Heilind Number:EDA395-066-540-203
Manufacturer:EDAC
Manufacturer Number:395-066-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 66 positions in a straight orientation, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your PCB assembly with this versatile connector, a perfect choice for professionals in the electronics industry.