395-066-540-212

Heilind Number:EDA395-066-540-212
Manufacturer:EDAC
Manufacturer Number:395-066-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-212

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. With two rows of 66 positions each, this connector ensures seamless communication between boards. The housing is made of UL 94V-0 Thermoplastic Polyester, providing sturdy support. Copper Alloy contacts guarantee reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is designed for durability. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB setups. Upgrade your connectivity with this essential component.