395-066-540-288

Heilind Number:EDA395-066-540-288
Manufacturer:EDAC
Manufacturer Number:395-066-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-288

Detailed Description

Enhance connectivity within your electronic devices with this dual-row black board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inches and 66 positions, it allows for seamless data transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Its straight mount orientation and 2-row design offer easy integration onto your PCB, making it a versatile and essential component for your electronic projects.