395-066-540-403

Heilind Number:EDA395-066-540-403
Manufacturer:EDAC
Manufacturer Number:395-066-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-403

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 66 positions in a single row, ensuring efficient data transfer. The black housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a contact material of copper alloy, it offers reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality component.