395-066-540-404

Heilind Number:EDA395-066-540-404
Manufacturer:EDAC
Manufacturer Number:395-066-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-404

Detailed Description

Efficiently connect your PCBs with our Board to Board Card Edge Connector. Featuring 66 positions in a single row, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any operating environment, withstanding temperatures from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity. Designed for straight mount orientation, it simplifies installation on your circuit boards. Upgrade your interconnectivity with this high-quality component.