395-066-540-502

Heilind Number:EDA395-066-540-502
Manufacturer:EDAC
Manufacturer Number:395-066-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-502

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for optimal performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability in various operating conditions. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise and secure attachment between boards. The 66 positions and straight mount orientation make it ideal for high-density applications. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your electronic projects. Trust in our quality connectors to meet all your connectivity needs.