395-066-540-512

Heilind Number:EDA395-066-540-512
Manufacturer:EDAC
Manufacturer Number:395-066-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-512

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board Card Edge Connector. Designed for optimal performance, it features 66 positions in a dual-row configuration, ensuring secure and efficient mating. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, it offers versatility for both standard and harsh environments. Upgrade your electronic connections with this essential component.