395-066-540-578

Heilind Number:EDA395-066-540-578
Manufacturer:EDAC
Manufacturer Number:395-066-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-578

Detailed Description

Enhance your electronic connections with this sleek and efficient Black Board To Board PCB Connector. Designed for optimal performance, it boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation further facilitates easy installation, making it a must-have component for any electronic project. Elevate your connectivity game with this high-quality Card Edge Connector.