395-066-540-678

Heilind Number:EDA395-066-540-678
Manufacturer:EDAC
Manufacturer Number:395-066-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-678

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, offering seamless integration for electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .1 inch and 66 positions in a single row, it allows for efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your PCB connections with this essential component.