395-066-540-688

Heilind Number:EDA395-066-540-688
Manufacturer:EDAC
Manufacturer Number:395-066-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and longevity. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration into your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Boasting 66 positions in a single row, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Elevate your PCB assembly with this essential component.