395-066-540-807

Heilind Number:EDA395-066-540-807
Manufacturer:EDAC
Manufacturer Number:395-066-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-807

Detailed Description

Effortlessly connect circuit boards with our premium black Card Edge Connector, designed for seamless board-to-board connections. Featuring two rows of 66 positions each, this connector ensures efficient data transmission and power delivery. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse electronic applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Upgrade your PCB connections with this essential component.