395-066-540-808

Heilind Number:EDA395-066-540-808
Manufacturer:EDAC
Manufacturer Number:395-066-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With two rows of 66 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation facilitates simple installation. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this top-quality Card Edge Connector.