395-066-540-858

Heilind Number:EDA395-066-540-858
Manufacturer:EDAC
Manufacturer Number:395-066-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-858

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Crafted for optimal performance, it features 66 positions in a dual-row configuration, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material provides efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation offers easy installation, making it a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.