395-066-540-878

Heilind Number:EDA395-066-540-878
Manufacturer:EDAC
Manufacturer Number:395-066-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-540-878

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 66-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Designed for straight mount orientation, this connector is ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees versatility and durability. Upgrade your connectivity solutions with this essential component.