395-066-541-102

Heilind Number:EDA395-066-541-102
Manufacturer:EDAC
Manufacturer Number:395-066-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-102

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 66 positions, it offers ample room for your connections. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage and .1-inch pitch cater to high-performance needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation and .2-inch row spacing for easy installation and organization on your PCB. Elevate your setup with this essential component.