395-066-541-107

Heilind Number:EDA395-066-541-107
Manufacturer:EDAC
Manufacturer Number:395-066-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any environment. The 66 copper alloy contacts offer superior conductivity, while the 1-row layout with a .1-inch pitch and .2-inch row spacing allows for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.