395-066-541-108

Heilind Number:EDA395-066-541-108
Manufacturer:EDAC
Manufacturer Number:395-066-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-108

Detailed Description

Enhance your electronic connections with our 66-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance in a range of environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.