395-066-541-112

Heilind Number:EDA395-066-541-112
Manufacturer:EDAC
Manufacturer Number:395-066-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-112

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this component features 66 positions for optimal connectivity. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a straight mount orientation and a pitch of .1 inch, installation is a breeze. Its copper alloy contact material guarantees reliable transmission, while the operating temperature range of -40 to 105°C ensures performance in diverse conditions. Upgrade your setup with this essential connector for peak functionality.