395-066-541-204

Heilind Number:EDA395-066-541-204
Manufacturer:EDAC
Manufacturer Number:395-066-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-204

Detailed Description

Enhance connectivity within your PCB setup with our high-performing Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector is meticulously crafted for seamless integration, boasting a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts. With two rows and 66 positions, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees exceptional performance even in demanding environments. Elevate your connectivity game with this essential component.