395-066-541-278

Heilind Number:EDA395-066-541-278
Manufacturer:EDAC
Manufacturer Number:395-066-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-278

Detailed Description

Achieve seamless connectivity with this Board To Board PCB Connector, designed for efficient and secure linkages between PCBs. Featuring two rows with a total of 66 positions, it ensures ample connectivity options for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The black color and straight mount orientation make it versatile for different applications, meeting your connectivity needs with ease.