395-066-541-404

Heilind Number:EDA395-066-541-404
Manufacturer:EDAC
Manufacturer Number:395-066-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts a straight mount orientation and a single row layout with 66 positions, ensuring optimal efficiency in your electronic setups. The black UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Elevate your connector solutions with this essential component.