395-066-541-458

Heilind Number:EDA395-066-541-458
Manufacturer:EDAC
Manufacturer Number:395-066-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features 66 positions with a single row layout, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliability in various industrial applications. With a 3A amperage capacity and operating temperature range of -40 to 105°C, it offers robust performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for data transmission or power supply, this straight-mount connector is an essential component for your electronic projects. Trust in its quality and durability for seamless board-to-board connections.