395-066-541-503

Heilind Number:EDA395-066-541-503
Manufacturer:EDAC
Manufacturer Number:395-066-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 66 positions for efficient data transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this sleek black connector guarantees a secure and stable connection every time. Elevate your connectivity game with this essential component.