395-066-541-602

Heilind Number:EDA395-066-541-602
Manufacturer:EDAC
Manufacturer Number:395-066-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-066-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-066-541-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With 66 positions and a 1-row configuration, it offers ample connectivity options for your circuit boards. Crafted from high-quality copper alloy, the contact material guarantees reliable and efficient signal transmission. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation, while the straight mount orientation allows for space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB assembly needs. Trust in its durability and performance to streamline your electronic connections effortlessly.